Vishay 464kΩ, 0603 Thin Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 181-8089
- Mfr. Part No.:
- CRCW0603464KFKEA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 181-8089
- Mfr. Part No.:
- CRCW0603464KFKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 464kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 464kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
The Vishay CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free. Package/Case is 0603 and resistance is 464 kOhm.
Stability at different environmental conditions ΔR/R ≤ 1 % (1000 h rated power at 70 °C)
2 mm pitch packaging option for 0603 size
AEC-Q200 qualified
2 mm pitch packaging option for 0603 size
AEC-Q200 qualified
