Vishay CRCW 20 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW060320R0FKEAHP

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£19.00

(exc. VAT)

£23.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000£0.019£19.00
5000 - 9000£0.017£17.00
10000 - 24000£0.016£16.00
25000 - 49000£0.016£16.00
50000 +£0.015£15.00

*price indicative

RS Stock No.:
181-8083
Mfr. Part No.:
CRCW060320R0FKEAHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

20Ω

Resistor Type

High Power

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape

Voltage

75V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Height

0.45mm

Width

0.85mm

Standards/Approvals

AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS

0603 CRCW High Power Thick Film Chip Resistors


The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent Pulse load capacity. The 0603 package is just 0.45mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.

Features and Benefits


• Excellent Pulse load capability

• Enhanced power rating

• Double side printed resistor element

• Metal glaze on high quality ceramic

• Protective over glaze

• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

• Lead (Pb)-free solder contacts on Ni barrier layer

• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy