Vishay CRCW 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW06032R20FKEAHP
- RS Stock No.:
- 181-8012
- Distrelec Article No.:
- 304-30-842
- Mfr. Part No.:
- CRCW06032R20FKEAHP
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-8012
- Distrelec Article No.:
- 304-30-842
- Mfr. Part No.:
- CRCW06032R20FKEAHP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2Ω | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.85mm | |
| Standards/Approvals | AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, REACH, RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2Ω | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 75V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Width 0.85mm | ||
Standards/Approvals AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, REACH, RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
The Pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent Pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
Excellent Pulse load capability
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
Related links
- Vishay CRCW 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW06032R20FKEAHP
- Vishay CRCW 2.2 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12062M20FKEA
- Vishay CRCW 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12062K20FKEA
- Vishay CRCW 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12062R20FKEA
- Vishay CRCW 33 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120633K0FKEA
- Vishay CRCW 47 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120647K0FKEA
- Vishay CRCW 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206680RFKEA
- Vishay CRCW 5.62 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12065K62FKEA
