Vishay CRCW 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW06034R70FKEAHP
- RS Stock No.:
- 181-7692
- Mfr. Part No.:
- CRCW06034R70FKEAHP
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£220.00
(exc. VAT)
£265.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.044 | £220.00 |
| 10000 + | £0.043 | £215.00 |
*price indicative
- RS Stock No.:
- 181-7692
- Mfr. Part No.:
- CRCW06034R70FKEAHP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 4.7Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.85mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, REACH, RoHS | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 4.7Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Width 0.85mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals AEC-Q200, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, REACH, RoHS | ||
Height 0.45mm | ||
0603 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0603 package is just 0.45mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay CRCW 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW06034R70FKEAHP
- Vishay CRCW 4.7 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12064M70FKEA
- Vishay CRCW 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12064K70FKEA
- Vishay CRCW 33 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120633K0FKEA
- Vishay CRCW 47 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120647K0FKEA
- Vishay CRCW 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206680RFKEA
- Vishay CRCW 5.62 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12065K62FKEA
- Vishay CRCW 316 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206316RFKEA
