Vishay CRCW 3.16 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06033K16FKEA
- RS Stock No.:
- 181-7686
- Mfr. Part No.:
- CRCW06033K16FKEA
- Brand:
- Vishay
Subtotal (1 reel of 5000 units)*
£30.00
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 08 September 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.006 | £30.00 |
*price indicative
- RS Stock No.:
- 181-7686
- Mfr. Part No.:
- CRCW06033K16FKEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.16kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 61760-1IEC 62474REACHRoHS | |
| Width | 0.85mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 3.16kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 61760-1IEC 62474REACHRoHS | ||
Width 0.85mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.55mm | ||
Related links
- Vishay CRCW 3.16 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06033K16FKEA
- Vishay CRCW 3.16 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRCW08053K16FKEA
- Vishay CRCW 2.37 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06032K37FKEA
- Vishay CRCW 2.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06032K10FKEA
- Vishay CRCW 178 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW0603178KFKEA
- Vishay CRCW 23.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW060323K2FKEA
- Vishay CRCW 5.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06035K90FKEA
- Vishay CRCW 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06032K00FKEA
