Bourns CRL0603 200 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R200ELF
- RS Stock No.:
- 181-4436
- Distrelec Article No.:
- 304-30-137
- Mfr. Part No.:
- CRL0603-FW-R200ELF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 250 units)*
£7.50
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | £0.03 | £7.50 |
| 1000 - 2250 | £0.025 | £6.25 |
| 2500 + | £0.024 | £6.00 |
*price indicative
- RS Stock No.:
- 181-4436
- Distrelec Article No.:
- 304-30-137
- Mfr. Part No.:
- CRL0603-FW-R200ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 200mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRL0603 | |
| Maximum Operating Temperature | 125°C | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 200mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRL0603 | ||
Maximum Operating Temperature 125°C | ||
Width 0.8mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
Values from 0.02 to 9.10ohms
Tolerance of 1% or 5%
Five package sizes available
Tape and reel packaging
Related links
- Bourns CRL0603 200 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R200ELF
- Bourns CRL 620 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R620ELF
- Bourns CRL 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-1R00ELF
- Bourns CRL 100 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R100ELF
- Bourns CRL 180 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R180ELF
- Bourns CRL 330 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R330ELF
- Bourns CRL 470 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R470ELF
- Bourns CRL 220 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R220ELF
