Bourns CRF0805 10 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRF0805-FZ-R010ELF

Subtotal (1 reel of 250 units)*

£25.50

(exc. VAT)

£30.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£0.102£25.50

*price indicative

RS Stock No.:
181-4433
Distrelec Article No.:
304-30-136
Mfr. Part No.:
CRF0805-FZ-R010ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

10mΩ

Technology

Thick Film

Resistor Type

High Power

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

CRF0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Width

1.25mm

Termination Style

Solder

Length

2mm

Height

0.6mm

Standards/Approvals

RoHS

Resistance value as low as 0.001 ohm

High power density

Inductance less than 5 nH

Applications

Power supplies

Stepper motor drives

Input amplifiers

Related links