Bourns CRM1206 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRM1206-FX-R100ELF

Subtotal (1 reel of 5000 units)*

£225.00

(exc. VAT)

£270.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +£0.045£225.00

*price indicative

RS Stock No.:
181-4401
Mfr. Part No.:
CRM1206-FX-R100ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q

Minimum Operating Temperature

-55°C

Series

CRM1206

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.6mm

Length

3.1mm

Height

0.55mm

Termination Style

Solder

Features

Thick film technology

Power rating of 0.25, 0.5 or 1 watt at 70 °C

Low resistance value available

Applications

Current sensing

Power supplies

Stepper motor drives

Snubber resistor for flyback power supplies

Related links