Panasonic ERA 390 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB391V

Bulk discount available

Subtotal (1 reel of 500 units)*

£22.50

(exc. VAT)

£27.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.045£22.50
2500 - 4500£0.028£14.00
5000 - 9500£0.025£12.50
10000 - 19500£0.024£12.00
20000 +£0.022£11.00

*price indicative

RS Stock No.:
180-9755
Mfr. Part No.:
ERA3AEB391V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

390Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

0.8mm

Height

0.45mm

Termination Style

Solder

Length

1.6mm

Panasonic ERA Series SMD Resistor, 390Ω Resistance, ±0.1 % Tolerance - ERA3AEB391V


This SMD resistor is a high precision component designed for various electronic applications. With a resistance Value of 390 Ω, this thin film SMD resistor is housed in a Compact 0603 package. It maintains a temperature coefficient of ±25 ppm/°C, ensuring stable performance across a wide range of operating conditions from -55°C to +155°C.

Features & Benefits


• Offers ±0.1% tolerance for high accuracy applications
• Achieves a power rating of 0.1 W for efficient performance
• Complies with AEC-Q200 for automotive reliability
• Utilises thin film technology for enhanced stability
• Compact 0603 form factor fits space-constrained designs
• Low temperature coefficient reduces drift over temperature variations

Applications


• Used with automotive control circuits for reliable operation
• Ideal for Precision Resistor networks in complex electronics
• Utilised in amplifiers demanding high accuracy and stability
• Effective in low-noise requiring EXACT resistance values

What is the significance of the tolerance rating of this resistor?


The ±0.1% tolerance rating ensures that the resistor maintains a precise resistance value, which is Crucial for applications requiring strict specifications and reliability in performance.

How does the temperature range affect the usability of this component?


The wide operating temperature range of -55°C to +155°C allows for versatile use in harsh environments, making it suitable for both industrial and automotive applications.

Why is thin film technology advantageous for this type of resistor?


Thin film technology provides improved performance stability and lower noise levels compared to thick film options, making it Ideal for high-frequency applications and precision measurements.

How does AEC-Q200 compliance enhance the reliability of this resistor?


Being AEC-Q200 compliant indicates that the resistor meets stringent automotive standards, ensuring long-term reliability and performance even in demanding conditions typical of automotive applications.

What considerations should be taken into account for optimal performance?


It is important to ensure that the resistor is properly rated for the circuit's power needs and that it is used within its specified temperature limits to prevent failure or inaccurate readings.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links