Panasonic ERA 330 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB331V
- RS Stock No.:
- 180-9750
- Mfr. Part No.:
- ERA3AEB331V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£17.00
(exc. VAT)
£20.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | £0.034 | £17.00 |
| 2500 - 4500 | £0.021 | £10.50 |
| 5000 - 9500 | £0.021 | £10.50 |
| 10000 - 19500 | £0.021 | £10.50 |
| 20000 + | £0.02 | £10.00 |
*price indicative
- RS Stock No.:
- 180-9750
- Mfr. Part No.:
- ERA3AEB331V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 330Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 330Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Width 0.8mm | ||
Panasonic Series ERA SMD Resistor, 330Ω Resistance, ±0.1 % Tolerance - ERA3AEB331V
This SMD resistor is a high precision component designed for various electronic applications. With a resistance of 330Ω in a Compact 0603 resistor package, it is well suited for surface mount technology. The thin film construction ensures minimal variance in performance, making it Ideal for precise electronic circuit designs.
Features & Benefits
• Offers a low tolerance of ±0.1 % for reliable performance
• Utilises thin film technology for improved accuracy
• Supports a maximum power rating of 0.1W to prevent overheating
• Features an reliable temperature coefficient of ±25 ppm/°C
• Complies with the AEC-Q200 standard for automotive reliability
• Compact 0603 package ensures space-efficient integration
Applications
• Used in automotive electronics for enhanced reliability
• Suitable for precision signal processing circuits
• Ideal for requiring low signal variation
• Employed in consumer electronics and automation devices
What are the advantages of using a thin film resistor in designs?
Thin film resistors are known for their superior stability and low noise characteristics, making them Ideal for high-performance applications. Their small size also allows for more Compact circuit layouts.
How does the low tolerance improve circuit performance?
A low tolerance of ±0.1 % ensures that the resistor maintains its specified Value even under varying conditions, which is essential for sensitive circuits that require precise operation.
What considerations are there for using this type of SMD resistor in automotive applications?
Its compliance with AEC-Q200 ensures that it can withstand harsh automotive environments, including temperature fluctuations and vibrations, providing long-lasting reliability in vehicle systems.
Related links
- Panasonic ERA 330 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB331V
- Panasonic ERA 330 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB334V
- Panasonic ERA 330 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB3300X
- Panasonic ERA 330 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB334V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB333V
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
