Vishay MMB 560Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-4355
Mfr. Part No.:
MMB02070C5600FB200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

560Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

MMB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology
Excellent overall stability: exceeds class 0.25
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment