Vishay 2.2Ω, Melf 0207 Thin Film SMD Resistor ±5% 0.4W - CMB02070X2208JB200
- RS Stock No.:
- 180-4208
- Mfr. Part No.:
- CMB02070X2208JB200
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-4208
- Mfr. Part No.:
- CMB02070X2208JB200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.2Ω | |
| Technology | Thin Film | |
| Package/Case | Melf 0207 | |
| Tolerance | ±5% | |
| Power Rating | 0.4W | |
| Automotive Standard | AEC-Q200 | |
| Series | CMB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.2Ω | ||
Technology Thin Film | ||
Package/Case Melf 0207 | ||
Tolerance ±5% | ||
Power Rating 0.4W | ||
Automotive Standard AEC-Q200 | ||
Series CMB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
CMB 0207 Series
Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulses
Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge
Applications include all fields of automotive, telecommunication, industrial and medical equipment
Metal Electrode Leadless Face SMT Resistors
