Vishay 470Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W - CMA02040X4700GB300

Stock information currently inaccessible
RS Stock No.:
180-4200
Mfr. Part No.:
CMA02040X4700GB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

470Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±2%

Power Rating

0.25W

Automotive Standard

AEC-Q200

Series

CMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C