Vishay MMB 1.2 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.4 W - MMB02070C1201FB200

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

£106.00

(exc. VAT)

£128.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000£0.053£106.00
4000 - 8000£0.05£100.00
10000 +£0.048£96.00

*price indicative

RS Stock No.:
180-4144
Mfr. Part No.:
MMB02070C1201FB200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.2kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0207

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

350V

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Series

MMB

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

5.8mm

Standards/Approvals

RoHS

Width

12mm

Termination Style

Solder

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology

Excellent overall stability: exceeds class 0.25

High Pulse load capability

Intrinsic sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Industrial

Medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy