Vishay MMA0204 1 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1001FB300

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

£13.50

(exc. VAT)

£16.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.027£13.50
2500 - 4500£0.019£9.50
5000 - 12000£0.014£7.00
12500 - 24500£0.013£6.50
25000 +£0.013£6.50

*price indicative

RS Stock No.:
180-3692
Mfr. Part No.:
MMA02040C1001FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Packaging

Tube

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

MMA0204

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Width

1.4mm

Standards/Approvals

RoHS

Length

3.6mm

Termination Style

Solder

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy