Vishay MMU0102 3.9 Ω, 0102 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - MMU01020C3908GB300
- RS Stock No.:
- 180-2351
- Mfr. Part No.:
- MMU01020C3908GB300
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 500 units)*
£42.00
(exc. VAT)
£50.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,500 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.084 | £42.00 |
| 1000 - 2000 | £0.079 | £39.50 |
| 2500 - 4500 | £0.076 | £38.00 |
| 5000 - 12000 | £0.067 | £33.50 |
| 12500 + | £0.063 | £31.50 |
*price indicative
- RS Stock No.:
- 180-2351
- Mfr. Part No.:
- MMU01020C3908GB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.9Ω | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±2 % | |
| Power Rating | 0.3W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | MMU0102 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Cap | |
| Length | 2.2mm | |
| Height | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 3.9Ω | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±2 % | ||
Power Rating 0.3W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series MMU0102 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Cap | ||
Length 2.2mm | ||
Height 2.2mm | ||
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMU0102 3.9 Ω, 0102 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - MMU01020C3908GB300
- Vishay MMU0102 6.8 Ω, 0102 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - MMU01020C6808GB300
- Vishay CHA 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±2 % Surface 0.3 W - CHA0402-50RGNTD
- Vishay CHA 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±2 % Surface 0.3 W - CHA0402-50RGFTD
- Vishay CHA 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±2 % Surface 0.3 W - CHA0402-100RGNTD
- Vishay CHA 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±2 % Surface 0.3 W - CHA0402-100RGFTD
- TE Connectivity SMA-A 1.18 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-8
- TE Connectivity SMA-A 5.6 kΩ, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2-2176314-2
