Vishay SMM0204 10 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1009FB300
- RS Stock No.:
- 180-0004
- Mfr. Part No.:
- SMM02040C1009FB300
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£26.00
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | £0.052 | £26.00 |
| 2500 - 4500 | £0.048 | £24.00 |
| 5000 - 7000 | £0.045 | £22.50 |
| 7500 + | £0.042 | £21.00 |
*price indicative
- RS Stock No.:
- 180-0004
- Mfr. Part No.:
- SMM02040C1009FB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Resistor Type | Low TCR | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tube | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | SMM0204 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 12mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Resistor Type Low TCR | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tube | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series SMM0204 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 12mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 3.6mm | ||
Related links
- Vishay SMM0204 10 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1009FB300
- Vishay SMM0204 10 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C0100R0FB3
- Vishay SMM0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1002FB3
- Vishay SMM0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1002FB300
- Vishay SMM0204 1 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1001FB300
- Vishay SMM0204 1 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1001FB3
- Vishay SMM0204 100 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - SMM02040C1000FB300
- Panasonic ERJPA3 27 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F27R0V
