Panasonic ERA 7.68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB7681V

Bulk discount available

Subtotal (1 reel of 250 units)*

£14.25

(exc. VAT)

£17.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 750£0.057£14.25
1000 - 2250£0.028£7.00
2500 - 4750£0.024£6.00
5000 - 9750£0.022£5.50
10000 +£0.021£5.25

*price indicative

RS Stock No.:
179-9621
Mfr. Part No.:
ERA3AEB7681V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

7.68kΩ

Technology

Metal Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Length

1.6mm

Termination Style

Solder

Height

0.45mm

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

COO (Country of Origin):
JP

Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 5kΩ → 27kΩ


ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.

AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

Power rating options between 0.05 W and 0.25 W

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Related links