Panasonic ERJ1G 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1501C

Bulk discount available

Subtotal (1 reel of 1000 units)*

£7.00

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000£0.007£7.00
5000 - 9000£0.006£6.00
10000 +£0.005£5.00

*price indicative

RS Stock No.:
179-7140
Mfr. Part No.:
ERJ1GNF1501C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1.5kΩ

Resistor Type

Precision

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Pressed Carrier Tape

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ1G

Maximum Operating Temperature

125°C

Height

0.23mm

Length

0.6mm

Width

0.3mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Termination Style

Solder

COO (Country of Origin):
JP
Features

Small size and lightweight

High reliability

Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines

Taping packaging available

Suitable for both reflow and flowsoldering

Low Resistance Tolerance

ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %

ERJ1R, 2R, 3R, 6R Type : ±0.5 %

Related links