Panasonic ERJ1G 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF2201C

Subtotal (1 reel of 15000 units)*

£90.00

(exc. VAT)

£105.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +£0.006£90.00

*price indicative

RS Stock No.:
179-7088
Mfr. Part No.:
ERJ1GNF2201C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

2.2kΩ

Technology

Thick Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±1 %

Packaging

Pressed Carrier Tape

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ1G

Maximum Operating Temperature

125°C

Termination Style

Solder

Height

0.23mm

Length

0.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

0.3mm

COO (Country of Origin):
JP
Features

Small size and light weight

High reliability

Metal glaze thick film resistive element and three layer soft electrodes

Compatible with placement machines

Taping packaging available

Suitable for both reflow and flow soldering

Low Resistance Tolerance

ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type:±1%

ERJ1R, 2R, 3R, 6R Type:±0.5%

Related links