Panasonic ERJ1G 1kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
- RS Stock No.:
- 179-7081
- Mfr. Part No.:
- ERJ1GNF1001C
- Brand:
- Panasonic
Subtotal (1 reel of 15000 units)*
£75.00
(exc. VAT)
£90.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
15000 + | £0.005 | £75.00 |
*price indicative
- RS Stock No.:
- 179-7081
- Mfr. Part No.:
- ERJ1GNF1001C
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 1kΩ | |
Technology | Thick Film | |
Package/Case | 0201 (0603M) | |
Tolerance | ±1% | |
Power Rating | 0.05W | |
Temperature Coefficient | ±200ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJ1G | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 0201 (0603M) | ||
Tolerance ±1% | ||
Power Rating 0.05W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ1G | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Features
Small size and light weight
High reliability
Metal glaze thick film resistive element and three layer soft electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Low Resistance Tolerance
ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type:±1%
ERJ1R, 2R, 3R, 6R Type:±0.5%
Small size and light weight
High reliability
Metal glaze thick film resistive element and three layer soft electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Low Resistance Tolerance
ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type:±1%
ERJ1R, 2R, 3R, 6R Type:±0.5%
Related links
- Panasonic ERJ1G 1kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
- Panasonic ERJ1G 47kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
- Panasonic ERJ1G 220kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
- Panasonic ERJ1G 49.9Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
- Panasonic ERJ1G 2.2kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
- Panasonic ERJ1G 100Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
- Panasonic ERJ1G 10Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
- Panasonic ERJ1G 1MΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W