Panasonic ERJ 510 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF5100X

Subtotal (1 reel of 1000 units)*

£6.00

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 47,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1000 +£0.006£6.00

*price indicative

RS Stock No.:
176-3562
Distrelec Article No.:
304-30-750
Mfr. Part No.:
ERJ2RKF5100X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

510Ω

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.35mm

Length

1mm

Termination Style

Solder

Width

0.5mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

COO (Country of Origin):
CN
Small size and lightweight

High reliability

Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines

Taping packaging available

Suitable for both reflow and flow soldering

Reference Standards

Related links