Panasonic ERJ2R 130 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF1303X
- RS Stock No.:
- 176-3557
- Distrelec Article No.:
- 304-30-741
- Mfr. Part No.:
- ERJ2RKF1303X
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£4.00
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 112,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.004 | £4.00 |
*price indicative
- RS Stock No.:
- 176-3557
- Distrelec Article No.:
- 304-30-741
- Mfr. Part No.:
- ERJ2RKF1303X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 130kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ2R | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 130kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ2R | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Height 0.35mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ2R Series SMD Resistor, 130kΩ Resistance, ±1 % Tolerance - ERJ2RKF1303X
This SMD resistor falls under the thick film technology category, designed for precision in electronic applications. With a resistance Value of 130 kΩ and a Compact package size of 0402 (1005M), it promises reliability and efficiency in circuit designs. This component operates effectively within a temperature range from -55 °C, making it suitable for various environmental conditions.
Features & Benefits
• Offers a nominal resistance of 130 kΩ for circuit stability
• ±1% tolerance ensures precise resistance values
• High-frequency operation capabilities complement Advanced applications
• Complies with AEC-Q200 for automotive-grade reliability
• Low temperature coefficient of ±100 ppm/°C minimises drift over temperature
• Rated power of 0.1W supports diverse electronic projects
Applications
• Used in automotive electronics for stable performance
• Ideal for high-frequency requiring precision
• Compatible with Compact circuit designs needing minimal space
• Employed in automation systems for reliable operations
• Integrated into various industrial for robust functioning
How does the tolerance affect the performance of this component?
The ±1% tolerance indicates the maximum deviation from the nominal resistance, ensuring reliability in sensitive applications where precision is critical.
What environmental conditions is it suitable for?
It operates effectively in environments ranging from -55 °C and can withstand temperature variations while maintaining performance.
What advantages does the thick film technology provide?
Thick film technology allows for high precision and stability under varying conditions, making the resistor suitable for diverse applications, especially in high-frequency circuits.
Can this be used in automotive applications?
Yes, it complies with AEC-Q200 standards, making it suitable for automotive use where reliability and performance are essential.
What is the significance of the temperature coefficient?
The temperature coefficient of ±100 ppm/°C ensures minimal resistance variation with temperature changes, enhancing stability in critical electronic designs.
Related links
- Panasonic ERJ2R 130 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF1303X
- Panasonic ERJ2R 17.8 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF1782X
- Vishay CRCW 200 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603200KFKEA
- TE Connectivity CRG 18 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F18R
- RS PRO RS 82 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- RS PRO RS 61.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO RS 316 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
