Panasonic ERJ 3EK 1.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1301V

Subtotal (1 reel of 1000 units)*

£6.00

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 163,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.006£6.00

*price indicative

RS Stock No.:
176-3506
Mfr. Part No.:
ERJ3EKF1301V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1.3kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ 3EK

Maximum Operating Temperature

155°C

Length

1.6mm

Height

0.45mm

Width

0.8mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Termination Style

Solder

COO (Country of Origin):
CN

Panasonic ERJ3EK Series SMD Resistor, 1.3kΩ Resistance, 0.1W Power Rating - ERJ3EKF1301V


This SMD resistor is designed for various electronic applications. With a resistance Value of 1.3 kΩ, this component is housed in a Compact 0603 package, measuring 1.6mm x 0.8mm. It delivers reliable performance under demanding conditions.

Features & Benefits


• Provides a resistance tolerance of ±1% for accurate circuit performance

• Utilises thick film technology for enhanced stability and reliability

• AEC-Q200 compliant, making it suitable for automotive applications

• Operates effectively across a temperature range from -55°C to high temperatures

• Rated for a power tolerance of 0.1W to ensure safe operation

• Low temperature coefficient of ±100 ppm/°C for consistent performance

Applications


• Used in automotive electronic systems

• Suitable for communications equipment and industrial control devices

• Ideal for consumer electronics and automation solutions

• Employed in precision measuring instruments

What is the significance of the resistance tolerance of this component?


The resistance tolerance of ±1% allows for reliable performance in precision applications, ensuring the component maintains its specified resistance under varying conditions.

How does the thick film technology impact the performance?


Utilising thick film technology enhances the resistor’s durability and stability, especially under high temperature and stress conditions, making it Ideal for long-term applications.

Is this component suitable for high-temperature environments?


Yes, it is designed to operate reliably from -55°C, making it a robust choice for applications exposed to extreme temperatures, commonly found in automotive environments.

What makes this resistor a good choice for automotive applications?


Being AEC-Q200 compliant, it can withstand the rigorous testing and durability requirements present in automotive electronics, ensuring longevity and performance.

What are the benefits of using a low tolerance resistor in circuits?


A low tolerance resistor improves the accuracy of the circuit’s performance by ensuring the resistance Value stays very close to its specified Value, aiding in overall circuit reliability.

Related links