Panasonic ERJ 750 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF7500V

Bulk discount available

Subtotal (1 reel of 5000 units)*

£80.00

(exc. VAT)

£95.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.016£80.00
10000 - 15000£0.015£75.00
20000 - 25000£0.014£70.00
30000 +£0.014£70.00

*price indicative

RS Stock No.:
175-5817
Mfr. Part No.:
ERJ8ENF7500V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

750Ω

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

1.6mm

Length

3.2mm

Height

0.6mm

Termination Style

Solder

Small size and lightweight

High reliability

Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines

Taping packaging available

Suitable for both reflow and flow soldering

Reference Standards

Related links