Panasonic ERJ 402kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.12W
- RS Stock No.:
- 175-5791
- Mfr. Part No.:
- ERJ6ENF4023V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£45.00
(exc. VAT)
£55.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25,000 unit(s) ready to ship
- Plus 999,970,000 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.009 | £45.00 |
*price indicative
- RS Stock No.:
- 175-5791
- Mfr. Part No.:
- ERJ6ENF4023V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 402kΩ | |
Technology | Thick Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±1% | |
Power Rating | 0.12W | |
Temperature Coefficient | ±100ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJ | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 402kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.12W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Low Resistance Tolerance
ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %
ERJ1R, 2R, 3R, 6R Type : ±0.5 %
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Low Resistance Tolerance
ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %
ERJ1R, 2R, 3R, 6R Type : ±0.5 %
Related links
- Panasonic ERJ 402kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 32.4kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.12W
- Panasonic ERJ 3kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.12W
- Panasonic ERJ 2.2MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.12W
- Panasonic ERJ 820Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.12W
- Panasonic ERJ 80.6kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.12W
- Panasonic ERJ 5.62kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.12W
- Panasonic ERJ 59kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.12W