Panasonic ERJ 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF47R0V
- RS Stock No.:
- 175-5770
- Mfr. Part No.:
- ERJ3EKF47R0V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£40.00
(exc. VAT)
£50.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10,000 unit(s) shipping from 08 June 2026
- Plus 10,000 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.008 | £40.00 |
*price indicative
- RS Stock No.:
- 175-5770
- Mfr. Part No.:
- ERJ3EKF47R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 47Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 47Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 47Ω Resistance, ±1 % Tolerance - ERJ3EKF47R0V
This SMD resistor is designed for reliable performance in various electronic applications. With a resistance Value of 47 Ω, this thick film resistor is enclosed in a Compact 0603 resistor package, measuring 1.6mm x 0.8mm. Suitable for both consumer and automotive applications, it operates effectively within a temperature range of -55 °C to +155 °C. The product conforms to the AEC-Q200 standard, ensuring its suitability for automotive use.
Features & Benefits
• Low tolerance of ±1% ensures precision in electronic circuits
• Compatible with thick film technology for enhanced durability
• Compact 0603 package allows for space-efficient layouts
• Power rating of 0.1 W supports a range of applications
• Automotive-grade performance meets AEC-Q200 standards
• High-temperature operation expands usability in demanding environments
• Compatible with thick film technology for enhanced durability
• Compact 0603 package allows for space-efficient layouts
• Power rating of 0.1 W supports a range of applications
• Automotive-grade performance meets AEC-Q200 standards
• High-temperature operation expands usability in demanding environments
Applications
• Used for signal processing in automotive control units
• Ideal for power management systems in consumer electronics
• Utilised in industrial automation components and appliances
• Employed in communication devices for reliable performance
• Integrated into various circuit designs requiring precision resistance
• Ideal for power management systems in consumer electronics
• Utilised in industrial automation components and appliances
• Employed in communication devices for reliable performance
• Integrated into various circuit designs requiring precision resistance
What environmental conditions can this component withstand?
The resistor is capable of functioning efficiently between -55 °C and +155 °C, making it suitable for diverse applications across different environments.
How does a low tolerance influence circuit design?
A low tolerance of ±1% allows for greater accuracy in circuit performance, minimising errors in signal processing and enhancing overall reliability.
What advantages does the 0603 package provide?
The Compact 0603 package size enables more efficient use of space on printed circuit boards, facilitating higher density designs in electronics.
In what scenarios would automotive-grade components be preferable?
Automotive-grade components are essential in applications requiring high reliability and temperature resilience, such as in vehicle control systems and safety features.
How does thick film technology enhance the reliability of this resistor?
Thick film technology offers improved thermal stability and mechanical strength, ensuring robust performance in demanding operating conditions.
Related links
- Panasonic ERJ 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF47R0V
- Panasonic ERJ 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF4702V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2C 3.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF3R90X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2C 8.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF8R20X
