Panasonic ERJ 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1003V
- RS Stock No.:
- 175-5734
- Mfr. Part No.:
- ERJ3EKF1003V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£35.00
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25,000 unit(s) ready to ship
- Plus 420,000 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.007 | £35.00 |
*price indicative
- RS Stock No.:
- 175-5734
- Mfr. Part No.:
- ERJ3EKF1003V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 100 kΩ Resistance, ±1 % Tolerance - ERJ3EKF1003V
This SMD resistor is a high-precision component designed for surface mount technology applications. With a resistance Value of 100 kΩ, this thick film resistor is encased in a 0603 (1608M) package, ensuring Compact integration into various electronic circuits. It operates effectively across a wide temperature range, from -55 °C to +155 °C, making it suitable for demanding environments as per AEC-Q200 standards.
Features & Benefits
• Achieves high accuracy with a ±1 % tolerance
• Durable thick film technology ensures stability and performance
• Compact 0603 resistor package simplifies PCB design
• Rated for 0.1 W power handling, Ideal for low-power applications
• Approved for automotive use, meeting stringent AEC-Q200 compliance
• Performs reliably in high-temperature conditions
• Durable thick film technology ensures stability and performance
• Compact 0603 resistor package simplifies PCB design
• Rated for 0.1 W power handling, Ideal for low-power applications
• Approved for automotive use, meeting stringent AEC-Q200 compliance
• Performs reliably in high-temperature conditions
Applications
• Used in automotive electronic circuits for reliable performance
• Suitable for precision instrumentation in industrial automation
• Employed in consumer electronics for effective signal processing
• Utilised in power management systems for energy efficiency
• Suitable for precision instrumentation in industrial automation
• Employed in consumer electronics for effective signal processing
• Utilised in power management systems for energy efficiency
What power handling capabilities does this component offer?
The component is rated for a power handling of 0.1 W, allowing it to function effectively in low-power applications while maintaining reliability.
How does this resistor ensure stability under varying temperatures?
It is designed to operate within a temperature range of -55 °C to +155 °C, ensuring consistent performance in both extreme cold and high heat conditions.
What advantages does thick film technology provide in this resistor?
Thick film technology contributes to both performance stability and precision, making it suitable for a variety of applications requiring accuracy and durability.
In what scenarios would this 100 kΩ resistor be particularly useful?
This resistor is particularly useful in applications involving signal processing or precision measurements, where maintaining a stable and accurate resistance is crucial.
Related links
- Panasonic ERJ 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1003V
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1000V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2C 3.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF3R90X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 1.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1501X
