Panasonic ERJ 324 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF3243X

Subtotal (1 reel of 10000 units)*

£30.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.003£30.00

*price indicative

RS Stock No.:
175-5728
Mfr. Part No.:
ERJ2RKF3243X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

324kΩ

Technology

Thick Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8

Width

0.5mm

Length

1mm

Height

0.35mm

Termination Style

Solder

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 324kΩ Resistance, ±1% Tolerance - ERJ2RKF3243X


This SMD resistor is an essential component designed for a variety of electronic applications where precision and reliability are crucial. With a resistance of 324 kΩ and a Compact 0402 (1005M) case size, this resistor utilises thick film technology to achieve high performance in demanding conditions. Built to meet automotive standards, it operates efficiently within a temperature range of -55°C to +155°C, making it suitable for diverse environments.

Features & Benefits


• Achieves ±1 % tolerance for enhanced reliability in circuits
• Suitable for high-density PCB layouts due to its small footprint
• Operates up to 0.1 W power rating for low power applications
• Offers a ±100 ppm/°C temperature coefficient for stable performance
• AEC-Q200 compliant for use in automotive environments
• Designed for automation, electronics and electrical engineering

Applications


• Utilised in automotive electronics for sensor
• Ideal for signal conditioning circuits in automation systems
• Commonly used in precision measurement devices
• Effective in power management circuits for energy efficiency
• Implemented in consumer electronics requiring stable resistance

What is the significance of the temperature coefficient for this component?


The temperature coefficient of ±100 ppm/°C indicates that the resistor maintains stable resistance over a wide temperature range, ensuring consistent performance in varying thermal conditions.

How does the tolerance level impact circuit design?


A tolerance of ±1 % means the resistor's actual resistance can vary slightly from its nominal value, which is Crucial in precision applications where accuracy is required for optimal circuit functionality.

In what types of projects is this resistor commonly Effective?


This component is frequently used in automotive-grade applications, automation technologies, and Advanced electronic devices where reliability and performance are paramount.

What factors should be considered when integrating this resistor into a circuit?


Consider the overall power rating and ensure the circuit's voltage and current do not exceed the limit of 0.1 W to avoid overheating and potential failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy