Panasonic ERA 300Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- RS Stock No.:
- 174-6057
- Mfr. Part No.:
- ERA2AEB301X
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 500 units)*
£28.50
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,500 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 2000 | £0.057 | £28.50 |
2500 - 4500 | £0.053 | £26.50 |
5000 + | £0.05 | £25.00 |
*price indicative
- RS Stock No.:
- 174-6057
- Mfr. Part No.:
- ERA2AEB301X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 300Ω | |
Technology | Thin Film | |
Package/Case | 0402 (1005M) | |
Tolerance | ±0.1% | |
Power Rating | 0.063W | |
Temperature Coefficient | ±25ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERA | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 300Ω | ||
Technology Thin Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±0.1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0402 0.063W 0.1% 25ppm Metal Film Chip Resistors
From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.
AEC-Q200 qualified
0402 case size
Small TCR
Small resistance tolerance
Excellent linearity
Low current noise
Power rating options between 0.05 W and 0.25 W
0402 case size
Small TCR
Small resistance tolerance
Excellent linearity
Low current noise
Power rating options between 0.05 W and 0.25 W
Applications
With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
High reliability Stable at high temperature and humidity, (85 °C 85 %RH rated load, Category temperature range : –55 °C to +155 °C)
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
Surface Mount - 0402 - 0.1%
Related links
- Panasonic ERA 300Ω, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 80.6Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 24.9kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 47Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 36kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 68kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 470Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 8.06kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W