Vishay CRHV 1 GΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF1G00FKET

Subtotal (1 reel of 250 units)*

£591.50

(exc. VAT)

£709.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 09 July 2026
  • Plus 250 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£2.366£591.50

*price indicative

RS Stock No.:
172-7734
Mfr. Part No.:
CRHV1206AF1G00FKET
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1GΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

1500V

Power Rating

0.3W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRHV

Maximum Operating Temperature

150°C

Length

0.13mm

Width

0.06mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Termination Style

Solder

1206 High Voltage Thick Film Chip Resistors, CRHV Series - 0.3W


CRHV Series are high voltage thick film chip resistors, up to 3000 V

Outstanding stability < 0.5 %

Multiple styles, termination materials and configurations allow wide design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy