Panasonic ERJPA3 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1001V
- RS Stock No.:
- 172-4204
- Mfr. Part No.:
- ERJPA3F1001V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£60.00
(exc. VAT)
£70.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15,000 unit(s) ready to ship
- Plus 10,000 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.012 | £60.00 |
| 10000 + | £0.011 | £55.00 |
*price indicative
- RS Stock No.:
- 172-4204
- Mfr. Part No.:
- ERJPA3F1001V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 100V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPA3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 100V | ||
Power Rating 0.33W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJPA3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
Panasonic ERJPA3 Series SMD Resistor, 1kΩ Resistance, ±1 % Tolerance - ERJPA3F1001V
This SMD resistor features a resistance of 1 kΩ. It is designed using thick film technology, housed in the compact 0603 (1608M) package. The resistor operates efficiently with a power rating of 0.33W and is well-suited for various applications in the electronics and automotive industries.
Features & Benefits
• High precision of ±1 % tolerance enhances circuit accuracy
• Compact 0603 resistor package optimises space on PCBs
• Thick film construction supports reliable performance in diverse conditions
• Operates within a temperature range of -55 °C to +125 °C
• AEC-Q200 compliance ensures suitability for automotive applications
• Stable temperature coefficient of ±100 ppm/°C reduces drift under thermal changes
Applications
• Ideal for automotive electronics and safety systems
• Suitable for power management circuits in consumer electronics
• Commonly found in communication equipment requiring robust resistors
What advantages does the thick film technology offer for this product?
Thick film technology provides enhanced durability and makes the resistor suitable for high-power applications while maintaining stable performance across various environmental conditions.
How does the tolerance of this resistor impact circuit design?
A tolerance of ±1 % ensures that this component closely matches its specified resistance level, which is crucial for maintaining accurate signal integrity and overall performance within electronic circuits.
What significance does AEC-Q200 compliance hold for this component?
AEC-Q200 compliance signifies that this resistor meets stringent automotive standards, assuring users of its reliability even in rigorous automotive environments and applications.
In what ways does the compact size of the 0603 package benefit design engineers?
The compact dimensions of the 0603 package allow for higher component density on printed circuit boards, enabling the design of smaller, lightweight devices without sacrificing performance.
How does the temperature coefficient affect resistor behaviour in circuits?
With a temperature coefficient of ±100 ppm/°C, the resistor maintains stable resistance values across varying temperatures, ensuring consistent performance and reliability in temperature-sensitive applications.
Related links
- Panasonic ERJPA3 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1001V
- Panasonic ERJPA3 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1004V
- Panasonic ERJPA3 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1003V
- Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- Panasonic ERJPA3 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2200V
- Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
- Panasonic ERJPA3 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4701V
- Panasonic ERJPA3 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1200V
