Panasonic ERA 62 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB623V
- RS Stock No.:
- 172-3750
- Mfr. Part No.:
- ERA6APB623V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£920.00
(exc. VAT)
£1,105.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.184 | £920.00 |
*price indicative
- RS Stock No.:
- 172-3750
- Mfr. Part No.:
- ERA6APB623V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 62kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 62kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
Panasonic Metal Film ERA Series 0805, 0.125W 0.1% 15ppm, 5kΩ to 100KΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 62 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB623V
- Panasonic ERA 221 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2210V
- Panasonic ERA 432 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4323V
- Panasonic ERA 232 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2320V
- Panasonic ERA 2.32 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2321V
- Panasonic ERA 16.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1692V
- Panasonic ERA 1.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB182V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V
