Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
- RS Stock No.:
- 172-3458
- Mfr. Part No.:
- ERJPA3F2201V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£65.00
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | £0.013 | £65.00 |
| 25000 - 45000 | £0.012 | £60.00 |
| 50000 - 95000 | £0.011 | £55.00 |
| 100000 + | £0.011 | £55.00 |
*price indicative
- RS Stock No.:
- 172-3458
- Mfr. Part No.:
- ERJPA3F2201V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 100V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPA3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 100V | ||
Power Rating 0.33W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJPA3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERJPA3 Series SMD Resistor, 2.2kΩ Resistance, ±1 % Tolerance - ERJPA3F2201V
This SMD resistor offers a resistance value of 2.2 kΩ, making it suitable for various electronic applications. Designed as a thick film resistor in a compact 0603 package, it integrates seamlessly into surface mount technology (SMT) circuits, ensuring compact and efficient layouts for modern PCB designs.
Features & Benefits
• Tolerance of ±1% ensures high reliability in performance
• Power rating of 0.33W allows for diverse applications
• Temperature coefficient of ±100 ppm/°C maintains consistent performance
• AEC-Q200 compliance guarantees suitability for automotive environments
• Thick film technology provides robustness against environmental stress
• Compatible with the latest PCB assembly techniques for efficiency
Applications
• Used with automotive electronics for precise control systems
• Employed in sensor requiring high reliability
• Ideal for compact devices where space is a constraint
• Suitable for consumer electronics needing low-profile components
What operational temperature range can the resistor withstand?
The resistor can operate effectively within a minimum temperature of -55 °C, ensuring stability in extreme conditions commonly found in automotive and industrial applications.
How does the resistor's construction impact its performance?
The thick film construction enhances durability and performance consistency, making it less susceptible to environmental changes and providing reliable operation across various applications.
What advantages does compliance with AEC-Q200 standards provide?
Compliance indicates rigorous testing and reliability under automotive standards, ensuring that the resistor performs well under challenging conditions and enhances the component's longevity in critical applications.
Related links
- Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
- Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V
- Panasonic ERJPA3 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1003V
- Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- Panasonic ERJPA3 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2200V
- Panasonic ERJPA3 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F22R0V
- Panasonic ERJPA3 6.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F6801V
- Panasonic ERJPA3 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F5600V
