Panasonic 16Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - ERJPA3F16R0V

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-3450
Mfr. Part No.:
ERJPA3F16R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

16Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP