Vishay CRCW 180 Ω, 0603 Thick Film, Thick Film ±1 % Surface 0.25 W - CRCW0603180RFKEAHP
- RS Stock No.:
- 170-1993
- Mfr. Part No.:
- CRCW0603180RFKEAHP
- Brand:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.38
(exc. VAT)
£0.46
(inc. VAT)
- RS Stock No.:
- 170-1993
- Mfr. Part No.:
- CRCW0603180RFKEAHP
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 180Ω | |
| Technology | Thick Film, Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/K, ±100 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Width | 0.85mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 180Ω | ||
Technology Thick Film, Thick Film | ||
Resistor Type High Power | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/K, ±100 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
Width 0.85mm | ||
Related links
- Vishay CRCW 180 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW0603180RFKEAHP
- Vishay CRCW-HP 180 Ω Thick Film ±1 % Surface 0.5 W - CRCW0603180RFKEAHP
- Vishay CRCW 180 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603180RFKEA
- Vishay CRCW 180 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206180KFKEA
- Vishay CRCW 180 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206180RFKEA
- Vishay CRCW 180 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRCW0805180KFKEA
- Vishay CRCW 2.21 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12062K21FKEA
- Vishay CRCW 68.1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120668K1FKEA

