Vishay 15kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - TNPU060315K0BZEN00
- RS Stock No.:
- 170-1907
- Mfr. Part No.:
- TNPU060315K0BZEN00
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 170-1907
- Mfr. Part No.:
- TNPU060315K0BZEN00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 15kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±5ppm/°C | |
| Series | TNPU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 15kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±5ppm/°C | ||
Series TNPU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
