Vishay CRCW 34.8 kΩ, 0603 Thick Film, Thick Film ±1 % 0.1 W - CRCW060334K8FKEA

Subtotal (1 reel of 5000 units)*

£50.00

(exc. VAT)

£50.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +£0.01£50.00

*price indicative

RS Stock No.:
169-4355
Mfr. Part No.:
CRCW060334K8FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

34.8kΩ

Resistor Type

Zero Ohm

Technology

Thick Film, Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C, ±100 ppm/°C

Automotive Standard

AEC-Q200, AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Termination Style

Solder

Width

0.85mm

Length

1.55mm

Height

0.45mm

The Vishay CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free. Package/Case is 0603 and resistance is 34.8 kOhm.

Stability at different environmental conditions ΔR/R ≤ 1 % (1000 h rated power at 70 °C)

2 mm pitch packaging option for 0603 size

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy