Vishay CRCW 30 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW060330K0FKEA
- RS Stock No.:
- 169-4342
- Mfr. Part No.:
- CRCW060330K0FKEA
- Brand:
- Vishay
Subtotal (1 reel of 5000 units)*
£30.00
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.006 | £30.00 |
*price indicative
- RS Stock No.:
- 169-4342
- Mfr. Part No.:
- CRCW060330K0FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 30kΩ | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Width | 0.85mm | |
| Length | 1.55mm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 30kΩ | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.45mm | ||
Width 0.85mm | ||
Length 1.55mm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0603 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Related links
- Vishay CRCW 30 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW060330K0FKEA
- Vishay CRCW 30 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW060330R0FKEA
- Vishay CRCW 30 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW080530R0FKEA
- Vishay CRCW 30 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120630K0FKEA
- Vishay CRCW 30 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120630R0FKEA
- Vishay CRCW 30 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW080530K0FKEA
- Vishay CRCW 30 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW040230K0FKED
- Vishay CRCW 301 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603301KFKEA
