Vishay CH 10 Ω, 0402 Thin Film Surface Mount Resistor ±5 % 0.05 W - CH0402-10RJFPT
- RS Stock No.:
- 169-3301
- Mfr. Part No.:
- CH0402-10RJFPT
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£214.20
(exc. VAT)
£257.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 100 | £2.142 | £214.20 |
| 200 + | £2.082 | £208.20 |
*price indicative
- RS Stock No.:
- 169-3301
- Mfr. Part No.:
- CH0402-10RJFPT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | High Frequency | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 37V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.6mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Height | 0.6mm | |
| Length | 3.6mm | |
| Termination Style | Flip Chip | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type High Frequency | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 37V | ||
Power Rating 0.05W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.6mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Height 0.6mm | ||
Length 3.6mm | ||
Termination Style Flip Chip | ||
- COO (Country of Origin):
- FR
0402 Format CH Series (50GHz Microwave Resistors)
SMD flip chip
Edged trimmed block resistors
Pure alumina substrate (99.5 %)
Ohmic range: 10R to 500R
Small internal reactance (LC down to 1 x 10-24)
Related links
- Vishay CH 10 Ω, 0402 Thin Film Surface Mount Resistor ±5 % 0.05 W - CH0402-10RJFPT
- Vishay CH 25 Ω, 0402 Thin Film Surface Mount Resistor ±5 % 0.05 W - CH0402-25RJFPT
- Vishay CH 50 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-50RGFPT
- Vishay CH 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-100RGFPT
- Vishay CH 330 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-330RGFPT
- Vishay CH 330 Ω Thin Film ±2 % 0.05 W - CH0402-330RGFPT
- Panasonic ERJ1G 33 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ330C
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ104C
