Vishay WSL 180mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.5W

Subtotal (1 reel of 4000 units)*

£1,052.00

(exc. VAT)

£1,264.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +£0.263£1,052.00

*price indicative

RS Stock No.:
169-3236
Mfr. Part No.:
WSL2010R1800FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

2010 Format WSL Series


Very high power to footprint size ratio (1 W in 1206 package)

Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts

Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)

All welded construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy