Vishay WSL 100 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSL2010R1000FEA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£4.58

(exc. VAT)

£5.50

(inc. VAT)

RS Stock No.:
169-3235
Mfr. Part No.:
WSL2010R1000FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

100mΩ

Technology

Metal Strip

Resistor Type

Current

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Series

WSL

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

170°C

Height

0.89mm

Termination Style

Solder

Length

5.08mm

Width

2.54mm

Standards/Approvals

RoHS

2010 Format WSL Series


Very high power to footprint size ratio (1 W in 1206 package)

Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts

Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)

All welded construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy