Vishay WSL 20mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.5W

Stock information currently inaccessible
RS Stock No.:
169-3231
Mfr. Part No.:
WSL2010R0200FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20mΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±75ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Related links