Vishay WSL 25 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.125 W - WSL0805R0250FEA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-3214
Mfr. Part No.:
WSL0805R0250FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

25mΩ

Technology

Metal Strip

Resistor Type

Current

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.125W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Termination Style

Solder

Length

2.03mm

Width

1.27mm

Height

0.46mm

Standards/Approvals

RoHS

0805 Format WSL Series


Ideal for all types of current sensing, voltage division and Pulse applications including switching and linear power supplies, instruments, power amplifiers

Proprietary processing technique produces extremely low resistance values (down to 1m Ω)

All welded construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy