Vishay WSK 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSK2512R0100FEA
- RS Stock No.:
- 169-3207
- Mfr. Part No.:
- WSK2512R0100FEA
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£698.00
(exc. VAT)
£838.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | £0.349 | £698.00 |
| 4000 + | £0.34 | £680.00 |
*price indicative
- RS Stock No.:
- 169-3207
- Mfr. Part No.:
- WSK2512R0100FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Anti-Surge | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -35 ppm/°C, +35 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WSK | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Width | 6.98mm | |
| Termination Style | Solder Pad | |
| Length | 11.56mm | |
| Standards/Approvals | RoHS | |
| Height | 4.49mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type Anti-Surge | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -35 ppm/°C, +35 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WSK | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Width 6.98mm | ||
Termination Style Solder Pad | ||
Length 11.56mm | ||
Standards/Approvals RoHS | ||
Height 4.49mm | ||
- COO (Country of Origin):
- US
2512 Format WSK Series
4-Terminal design allows for 1% tolerance down to 1mΩ
Ideal for all types of precision current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1mΩ)
All welded construction
Related links
- Vishay WSK 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSK2512R0100FEA
- Vishay WSL 0 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL251200000ZEA9
- TE Connectivity TLA3A 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR033F
- TE Connectivity TLA3A 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR005FTDG
- Vishay WSL 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0100FEA
- Vishay WSL 330 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R3300FEA
- TE Connectivity TLA3A 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR015F
- TE Connectivity TLA3A 18 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR018F
