Vishay 50Ω, 4257 (11070M Wire Wound SMD Resistor ±1% 2W - WSC452750R00FEA

Stock information currently inaccessible
RS Stock No.:
169-3202
Mfr. Part No.:
WSC452750R00FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

50Ω

Technology

Wire Wound

Package/Case

4257 (11070M

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±20ppm/°C

Series

WSC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+275°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy