Vishay WSC 5 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC25155R000FEA
- RS Stock No.:
- 169-3198
- Mfr. Part No.:
- WSC25155R000FEA
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£628.00
(exc. VAT)
£754.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.314 | £628.00 |
*price indicative
- RS Stock No.:
- 169-3198
- Mfr. Part No.:
- WSC25155R000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 5Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Wirewound | |
| Package/Case | 2515 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WSC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 275°C | |
| Length | 6.35mm | |
| Termination Style | Surface Mount | |
| Width | 3.81mm | |
| Standards/Approvals | RoHS | |
| Height | 2.79mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 5Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Wirewound | ||
Package/Case 2515 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WSC | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 275°C | ||
Length 6.35mm | ||
Termination Style Surface Mount | ||
Width 3.81mm | ||
Standards/Approvals RoHS | ||
Height 2.79mm | ||
WSC2515 Wirewound 1W
The Vishay WSC2515 series of surface mount resistors offers high-power ratings and outstanding surge capability. Featuring an all welded construction with moulded encapsulation and wraparound terminals, these wire wound resistors are protected against different environmental conditions and offer excellent stability. AEC-Q200 options, and non-inductive styles with Ayrton-Perry winding are available.
Related links
- Vishay WSC 5 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC25155R000FEA
- Vishay WSC 100 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC2515100R0FEA
- Vishay WSC 50 Ω, 2515 Wirewound Surface Mount Resistor ±1 % Surface 1 W - WSC251550R00FEK
- Vishay WSC 1 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC25151R000FEA
- Vishay WSC 1 kΩ, 4257 (11070M) Wirewound Surface Mount Resistor ±1 % 2 W - WSC45271K000FEA
- Vishay WSC 10 Ω, 4257 (11070M) Wirewound Surface Mount Resistor ±1 % 2 W - WSC452710R00FEA
- Bourns PWR2615 10 Ω, 2615 Wirewound Surface Mount Resistor ±1 % 1 W - PWR2615W10R0F
- Bourns PWR2615 100 Ω, 2615 Wirewound Surface Mount Resistor ±1 % 1 W - PWR2615W1000F
