Vishay 2Ω, 2515 Wire Wound SMD Resistor ±1% 1W - WSC25152R000FEA
- RS Stock No.:
- 169-3196
- Mfr. Part No.:
- WSC25152R000FEA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 169-3196
- Mfr. Part No.:
- WSC25152R000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2Ω | |
| Technology | Wire Wound | |
| Package/Case | 2515 | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | WSC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +275°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2Ω | ||
Technology Wire Wound | ||
Package/Case 2515 | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±50ppm/°C | ||
Series WSC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +275°C | ||
