Vishay WSLP 20 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0200FEA
- RS Stock No.:
- 169-3191
- Mfr. Part No.:
- WSLP1206R0200FEA
- Brand:
- Vishay
Subtotal (1 reel of 4000 units)*
£916.00
(exc. VAT)
£1,100.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.229 | £916.00 |
*price indicative
- RS Stock No.:
- 169-3191
- Mfr. Part No.:
- WSLP1206R0200FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 20mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Anti-Sulphuration, Current, Precision | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WSLP | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 0.89mm | |
| Length | 3.2mm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 20mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type Anti-Sulphuration, Current, Precision | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WSLP | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 0.89mm | ||
Length 3.2mm | ||
Termination Style Wraparound | ||
1206 Format WSLP Series
Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Related links
- Vishay WSLP 20 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0200FEA
- Vishay WSLP 15 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0150FEA
- Vishay WSLP 50 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0500FEA
- Vishay WSLP 5 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP08055L000FEA18
- Vishay WSLP 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSLP0805R0100FEA18
- Vishay WSL 8 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL20108L000FEA18
- Vishay WSL 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0100FEA
- Vishay WSL 200 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R2000FEA18
