Panasonic 200Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - ERA2AEB201X

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-1255
Mfr. Part No.:
ERA2AEB201X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

200Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP